| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCX4/0-38DF-X |
| Overall Length: | 2.88 in, 73.2 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 2.24 in, 56.9 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCX4/0-38DF-X |
LCCX4/0-38DF-X
Specifications
Detailed Description
Enhance your electrical connections with this high-quality compression lug. Designed for 4/0 AWG wire, it features a 3/8 stud hole and a 90° angle tongue for secure and efficient installations. With a durable long barrel featuring an inspection window, you can trust in its reliability. The purple color code adds convenience for identification, while its RoHS compliance underscores its environmental responsibility. Perfect for various applications, this lug is a must-have for any professional electrician or DIY enthusiast. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

