| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCX6-14A-L |
| Overall Length: | 2.49 in, 63.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 12.2 mm, .48 in |
| Barrel Length: | 1.07 in, 27.2 mm |
| Barrel Type: | Long Barrel with Inspection Window |
| Color Code: | Blue |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Lug Type: | 2 Stud Hole Lug |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCCX6-14A-L |
LCCX6-14A-L
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for optimal performance. This long barrel lug accommodates #6 AWG wire with ease, featuring a 1/4 stud hole and .63 hole spacing for secure attachment. Its overall length of 2.49 inches provides ample room for connection, while the blue color code ensures easy identification. The tin-plated finish guarantees durability and conductivity, meeting RoHS compliance standards for environmental responsibility. Perfect for compression lug applications, this connector boasts a 90° tongue angle and a convenient inspection window on the long barrel design. Elevate your projects with this reliable and efficient compression lug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX6-14-L | Pan-Lug™ LCAX6-14-L Comp. Lug, 6, Flex, Tin Plt Copper, One 1/4" Stud | ![]() |
| Panduit LCCX6-38D-L | Two-hole, flex lug, long barrel, #6 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |


