LCCX6-14B-L

Heilind Number:PANLCCX6-14B-L
Manufacturer:Panduit
Manufacturer Number:LCCX6-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #6 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX6-14B-L
Overall Length:2.61 in, 66.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCCX6-14B-L

Detailed Description

Enhance your electrical connections with our Two-hole Flex Lug, designed for #6 AWG wire applications. Featuring a 1/4 stud hole with .75 hole spacing, this lug ensures secure fastening in various settings. With an overall length of 2.61 inches and a long barrel design, it offers optimal connectivity. The blue color coding simplifies identification, while the included inspection window adds convenience during installation. Crafted for durability and compliance with RoHS standards, our Compression Lugs are essential for efficient and reliable connections in your projects. Elevate your workflow with these high-quality connectors.