LCCX6-14D-L

Heilind Number:PANLCCX6-14D-L
Manufacturer:Panduit
Manufacturer Number:LCCX6-14D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #6 AWG wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX6-14D-L
Overall Length:2.86 in, 72.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCCX6-14D-L

Detailed Description

Enhance your electrical connections with these two-hole flex lugs, designed for #6 AWG wire. Featuring a 1/4 stud hole and 1 inch spacing, these compression connectors offer secure and efficient performance. The long barrel length with an inspection window ensures easy installation and maintenance. With a vibrant blue color code, they are easily identifiable in your setup. Crafted for durability and compliance with RoHS standards, these lugs are a reliable choice for various applications in the electrical and industrial sectors. Upgrade your connectivity with these high-quality compression lugs.