LCCX8-10A-L

Heilind Number:PANLCCX8-10A-L
Manufacturer:Panduit
Manufacturer Number:LCCX8-10A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #8 AWG wire, #10 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX8-10A-L
Overall Length:2.01 in, 51.1 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:.41 in, 10.4 mm
Barrel Length:.7 in, 17.8 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCCX8-10A-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for secure attachment of #8 AWG wires to #10 stud holes. Featuring a convenient .63 inch hole spacing, this lug boasts a generous overall length of 2.01 inches, with a long barrel measuring .7 inches for efficient termination. The durable construction ensures reliability, while the red color code aids in quick identification. RoHS compliant and crafted for easy installation, these Compression Lugs are a must-have for professionals in the field.