LCCX8-14B-L

Heilind Number:PANLCCX8-14B-L
Manufacturer:Panduit
Manufacturer Number:LCCX8-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #8 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX8-14B-L
Overall Length:2.23 in, 56.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.7 in, 17.8 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCCX8-14B-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for optimal performance. Crafted for #8 AWG wire, this lug features a 1/4 stud hole and .75 hole spacing, ensuring secure attachment. With an overall length of 2.23 inches and a tongue width of .48 inches, it offers a sturdy and reliable connection. The long barrel design with an inspection window allows for easy installation and maintenance. In a vibrant red color code, it adds a touch of organization to your setup. Trust in our compression lugs for efficient and durable connectivity in a variety of applications.