LCCX8-14BF-L

Heilind Number:PANLCCX8-14BF-L
Manufacturer:Panduit
Manufacturer Number:LCCX8-14BF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #8 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX8-14BF-L
Color Code:Red
Barrel Type:Long Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Compression Connectors - Lugs
Tongue Width:12.2 mm, .48 in
Barrel Length:17.8 mm, .7 in
Overall Length:1.74 in, 44.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Product:Compression Lugs
Stud Hole Spacing:19.1 mm, .75 in
SKU:PANLCCX8-14BF-L

Detailed Description

Easily secure #8 AWG wires with our two-hole compression lug in vibrant red. Featuring a long barrel with an inspection window for easy installation, this lug is designed for durability and efficiency. The 90° angle tongue and standard width ensure a secure connection, while the 1/4 stud hole and .75 hole spacing provide versatility in mounting. RoHS compliant, this lug is suitable for various applications, making it an essential component for your electrical projects.