LCCX8-38D-L

Heilind Number:PANLCCX8-38D-L
Manufacturer:Panduit
Manufacturer Number:LCCX8-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #8 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX8-38D-L
Overall Length:2.7 in, 68.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:17.8 mm, .7 in
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCCX8-38D-L

Detailed Description

Upgrade your electrical connections with these high-quality compression lugs. Designed for #8 AWG wire, they feature a two-hole, flex lug construction with a 3/8 stud hole and 1-inch spacing. The long barrel, complete with an inspection window, ensures secure and reliable performance. With a vibrant red color code for easy identification, these lugs are RoHS compliant, meeting environmental standards. Perfect for a range of applications, from industrial to residential, these Compression Connectors - Lugs are a must-have for any toolkit.