| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCXN500-12-6 |
| Overall Length: | 170.4 mm, 6.71 in |
| Stud Hole Size: | 12.7 mm, .5 in |
| Tongue Width: | 1.3 in, 33 mm |
| Barrel Length: | 2.88 in, 73.2 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCXN500-12-6 |
LCCXN500-12-6
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, featuring a long barrel design and a narrow tongue for optimal performance. Suitable for 500 kcmil cables, this compression connector boasts a 1/2 inch stud hole and 1.75 inch hole spacing, ensuring secure attachment. With an overall length of 170.4 mm, it offers ample space for efficient installation. The barrel's inspection window allows for easy maintenance, while the RoHS compliance guarantees environmentally friendly usage. Perfect for various applications, this mechanical lug is a reliable choice for professionals in the industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

