LCD1-12-E

Heilind Number:PANLCD1-12-E
Manufacturer:Panduit
Manufacturer Number:LCD1-12-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #1 AWG wire, 1/2 stud hole, 1 .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD1-12-E
Color Code:Green
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:19 mm, 75 in
Barrel Length:22.4 mm, .88 in
Overall Length:105.7 mm, 4.16 in
Stud Hole Size:12.7 mm, 42.767 in
Product:Compression Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
SKU:PANLCD1-12-E

Detailed Description

Easily identify and secure your electrical connections with these tin-plated copper compression connectors. Designed for #1 AWG wire, these lugs feature a standard barrel with an inspection window for quick visual checks. The two-hole configuration ensures a secure fit, with a 1/2" stud hole size and 1.75" spacing between holes. With a tongue width of 19mm and barrel length of 22.4mm, these connectors offer reliable performance. RoHS compliant, they meet strict environmental standards. Perfect for a variety of applications, these lugs are a must-have for any electrical project.