LCD1-12F-E

Heilind Number:PANLCD1-12F-E
Manufacturer:Panduit
Manufacturer Number:LCD1-12F-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #1 AWG wire, 1/2 stud hole, 1 .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD1-12F-E
Overall Length:3.68 in, 93.5 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:19 mm, 75 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCD1-12F-E

Detailed Description

Enhance your electrical connections with these durable tin-plated copper compression connectors. Designed for optimal performance, the lugs feature a standard barrel length with an inspection window, allowing for easy verification. The green color coding adds a touch of organization, while the 90° angle tongue ensures secure attachment. Suitable for #1 AWG wire, these two-hole lugs accommodate a 1/2 stud hole and 1.75 hole spacing, making them versatile for various applications. Trust in their quality for reliable conductivity.