LCD1-14A-E

Heilind Number:PANLCD1-14A-E
Manufacturer:Panduit
Manufacturer Number:LCD1-14A-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #1 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD1-14A-E
Overall Length:2.42 in, 61.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD1-14A-E

Detailed Description

Enhance your electrical connections with our two-hole, standard barrel lug featuring a window for easy inspection. Designed for #1 AWG wire, this connector boasts a 1/4 stud hole and .63 hole spacing, ensuring secure attachment. With an overall length of 61.5 mm and a tongue width of .7 inches, it offers ample surface area for efficient conductivity. The green color code adds convenience for identification, while its tin-plated copper construction guarantees durability. Perfect for various applications, this compression lug is RoHS compliant, meeting environmental standards with its quality design. Elevate your connectivity with our reliable and high-performance compression lug.