LCD1-14AF-E

Heilind Number:PANLCD1-14AF-E
Manufacturer:Panduit
Manufacturer Number:LCD1-14AF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #1 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD1-14AF-E
Overall Length:1.94 in, 49.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD1-14AF-E

Detailed Description

Enhance your electrical connections with our #1 AWG wire compression lug. Featuring a two-hole design and a 90° angle tongue, this connector ensures secure and efficient installations. The 1/4 stud hole with .63 hole spacing accommodates various setups, while the inspection window on the standard barrel lug allows for easy maintenance. With a durable tin-plated copper construction, this lug guarantees reliable conductivity. The vibrant green color code adds a touch of organization to your projects. RoHS compliant for environmental responsibility, it's a must-have for professionals in the field. Upgrade to our Compression Lugs for top-notch performance.