LCD1-14AH-E

Heilind Number:PANLCD1-14AH-E
Manufacturer:Panduit
Manufacturer Number:LCD1-14AH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper Compression Lug, 2 #1

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD1-14AH-E
SKU:PANLCD1-14AH-E

Detailed Description

Enhance your electrical connections with our green Tin-Plated Copper Compression Connectors - Lugs, featuring a standard barrel design with an inspection window. These connectors are meticulously crafted for optimal performance, with a standard tongue type and a width of .7 inches (17.8 mm). The barrel length measures .88 inches (22.4 mm), leading to an overall length of 2.12 inches (53.8 mm). Perfect for #1 AWG wire, they offer a seamless fit with a 1/4 stud hole and .63-inch hole spacing. The 45° angle tongue ensures easy and secure installation. Rest assured, these connectors are RoHS compliant, meeting stringent environmental standards. Upgrade your connections with reliability and efficiency in mind.