LCD1-14B-E

Heilind Number:PANLCD1-14B-E
Manufacturer:Panduit
Manufacturer Number:LCD1-14B-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #1 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD1-14B-E
Overall Length:2.54 in, 64.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:.88 in, 22.4 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCD1-14B-E

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for #1 AWG wire with a 1/4 stud hole. Featuring a convenient inspection window, this tin-plated copper compression connector ensures secure and reliable performance. The green color code makes identification easy, while its ROHS compliance guarantees environmentally-friendly operation. With an overall length of 2.54 inches and a tongue width of .7 inches, this lug offers optimal compatibility. Trust in our compression lugs for efficient and durable connectivity in a variety of applications.