LCD1-38DF-E

Heilind Number:PANLCD1-38DF-E
Manufacturer:Panduit
Manufacturer Number:LCD1-38DF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #1 AWG wire, 3/8 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD1-38DF-E
Overall Length:2.51 in, 63.8 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD1-38DF-E

Detailed Description

Enhance your electrical connections with our Two-hole Green Compression Lugs. Designed with a standard barrel length and inspection window, these lugs ensure secure and reliable performance. Featuring a tin-plated copper construction, they offer optimal conductivity for #1 AWG wire. The 3/8 stud hole and 1 hole spacing make installation a breeze, while the 90° angle tongue provides a versatile fit. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for a wide range of applications, these lugs are a must-have for any professional electrician or DIY enthusiast. Upgrade your toolbox with these essential connectors for efficient and durable connections.