LCD1-56CF-E

Heilind Number:PANLCD1-56CF-E
Manufacturer:Panduit
Manufacturer Number:LCD1-56CF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #1 AWG wire, 5/16 stud hole, .88 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD1-56CF-E
Overall Length:2.31 in, 58.7 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:22.4 mm, .88 in
Tongue Type:Standard
SKU:PANLCD1-56CF-E

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for #1 AWG wire. Featuring a 5/16 stud hole and .88 hole spacing, this lug ensures secure attachment at a 90° angle. With an overall length of 2.31 inches, it offers ample reach for various applications. The green color code signifies its compatibility with specific systems, while the inspection window on the standard barrel adds convenience. Made of tin-plated copper, this compression lug guarantees reliable performance. ROHS compliant and suitable for a range of tasks, it's a must-have in any connector toolkit.