LCD10-10A-L

Heilind Number:PANLCD10-10A-L
Manufacturer:Panduit
Manufacturer Number:LCD10-10A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #10 AWG wire, #10 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD10-10A-L
Overall Length:1.69 in, 42.9 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:.38 in, 9.7 mm
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCD10-10A-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for #10 AWG wire and featuring a #10 stud hole. With a convenient window for inspection, this lug ensures secure and reliable performance. The .63 inch hole spacing accommodates various applications, while the tin-plated copper construction guarantees durability. Measuring 1.69 inches in overall length, with a 4.8mm stud hole size and .38 inch tongue width, it offers easy installation. Perfect for use in compression applications, this RoHS-compliant lug is a must-have for any professional electrician or DIY enthusiast. Elevate your connectivity with our high-quality compression lug.