LCD10-10AH-L

Heilind Number:PANLCD10-10AH-L
Manufacturer:Panduit
Manufacturer Number:LCD10-10AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #10 AWG wire, #10 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD10-10AH-L
Overall Length:1.59 in, 40.4 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:.38 in, 9.7 mm
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD10-10AH-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug featuring a #10 AWG wire capacity and #10 stud hole compatibility. With a 45° angle tongue and convenient inspection window, this tin-plated copper compression connector ensures secure and efficient performance. Measuring 40.4 mm in overall length, it boasts a durable construction for lasting use. RoHS compliant and perfect for various applications, this lug is a reliable choice for professionals in the field. Elevate your connectivity with this essential component.