| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD1/0-12-X |
| Overall Length: | 4.25 in, 107.9 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .8 in, 20.3 mm |
| Barrel Length: | .94 in, 23.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD1/0-12-X |
LCD1/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug, designed for seamless attachment to 1/0 AWG wires. Featuring a convenient window for easy inspection, this lug ensures secure fastening with a 1/2 stud hole and 1.75 inch spacing. Crafted from high-quality tin-plated copper, it guarantees reliable conductivity, while the vibrant pink color code adds a touch of organization to your setup. RoHS compliant and meticulously tested, our compression lug is a must-have for professionals in the industry. Elevate your projects with this essential connector.

