| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD1/0-14A-X |
| Overall Length: | 2.57 in, 65.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .76 in, 19.3 mm |
| Barrel Length: | .94 in, 23.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD1/0-14A-X |
LCD1/0-14A-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug, designed for secure attachment of 1/0 AWG wires. Featuring a standard barrel with an inspection window, this lug offers easy visual confirmation of proper installation. The .94-inch barrel length ensures a reliable connection, while the .76-inch tongue width provides ample contact surface. With a 1/4 stud hole and .63-inch spacing, installation is straightforward. Crafted from tin-plated copper for optimal conductivity, this lug is RoHS compliant, guaranteeing environmental responsibility. Finished in a distinctive pink color code, it's easy to identify in your toolkit. Elevate your crimping game with this essential connector.

