LCD10-14AF-L

Heilind Number:PANLCD10-14AF-L
Manufacturer:Panduit
Manufacturer Number:LCD10-14AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #10 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD10-14AF-L
Overall Length:1.56 in, 39.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:10.7 mm, .42 in
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD10-14AF-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug. This durable connector is designed for #10 AWG wire, featuring a 1/4 stud hole and .63 hole spacing, perfect for secure installations. The 90° angle tongue ensures easy and efficient connectivity. With an overall length of 1.56 inches and a tongue width of .42 inches, it offers a reliable solution for your compression lug needs. Crafted with tin-plated copper, it guarantees excellent conductivity while the inspection window on the standard barrel length allows for quick visual inspection. RoHS compliant, this lug is not only high-performing but also environmentally friendly. Upgrade your setup with this essential component.