| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD1/0-14AF-X |
| Overall Length: | 2.08 in, 52.8 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCD1/0-14AF-X |
LCD1/0-14AF-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole lug featuring a standard barrel design with a convenient inspection window. Crafted for 1/0 AWG wire, this lug ensures secure and efficient conductivity. The 90° angle tongue and 1/4 stud hole with a 6.4mm diameter offer easy installation. With a compact overall length of 52.8mm, it's perfect for tight spaces. The pink color code adds a touch of organization to your setup. RoHS compliant and made of tin-plated copper, this lug guarantees both performance and environmental responsibility. Perfect for a variety of applications, it's a must-have for any electrical project. Upgrade your connections with this reliable compression lug.

