LCD10-14AH-L

Heilind Number:PANLCD10-14AH-L
Manufacturer:Panduit
Manufacturer Number:LCD10-14AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #10 AWG wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD10-14AH-L
Overall Length:1.67 in, 42.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:10.7 mm, .42 in
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD10-14AH-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug featuring a #10 AWG wire compatibility and a 1/4 stud hole for secure fastening. With a 45° angle tongue design and convenient inspection window, it offers easy installation and maintenance. The tin-plated copper construction ensures reliable conductivity, while its compact 42.4mm length and .63 hole spacing make it ideal for various applications. RoHS compliant, it guarantees environmentally friendly performance. Upgrade your setup with this quality compression lug for seamless wire termination.