| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD1/0-14AH-X |
| Overall Length: | 2.26 in, 57.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCD1/0-14AH-X |
LCD1/0-14AH-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug, designed for 1/0 AWG wire. Featuring a 1/4 stud hole with a .63 hole spacing and a 45° angle tongue, this connector ensures secure and efficient termination. With an overall length of 2.26 inches, it offers ample room for installation. The pink color code adds a touch of organization to your setup. RoHS compliant and crafted from tin-plated copper, this compression lug guarantees both performance and environmental responsibility. Perfect for a range of applications, from industrial to residential. Upgrade your connectivity with this reliable component.

