LCD10-14B-L

Heilind Number:PANLCD10-14B-L
Manufacturer:Panduit
Manufacturer Number:LCD10-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #10 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD10-14B-L
Overall Length:1.91 in, 48.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.42 in, 10.7 mm
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCD10-14B-L

Detailed Description

Enhance your electrical connections with our Two-hole Compression Lug. Designed for #10 AWG wire, this tin-plated copper connector features a 1/4 stud hole with a .75 hole spacing, making it easy to secure in place. The standard barrel lug with inspection window offers convenience and peace of mind during installation. With an overall length of 1.91 inches, this lug provides ample room for proper connection. Its durable construction ensures reliable performance, while its RoHS compliance guarantees environmental responsibility. Upgrade to our Compression Lug for a seamless and efficient wiring experience.