| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD1/0-14B-X |
| Overall Length: | 2.7 in, 68.6 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCD1/0-14B-X |
LCD1/0-14B-X
Specifications
Detailed Description
Discover the efficiency of our two-hole standard barrel lug with a convenient inspection window. Suitable for 1/0 AWG wire, this compression connector features a 1/4 stud hole with .75-inch spacing for easy installation. With an overall length of 2.7 inches, it offers a secure fit for various applications. The pink color code adds a touch of organization, while the tin-plated copper construction ensures reliable conductivity. RoHS compliant and designed for durability, this lug is a must-have for any electrical project. Explore its versatility in our range of connectors, crimp terminals, and splices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

