LCD10-14D-L

Heilind Number:PANLCD10-14D-L
Manufacturer:Panduit
Manufacturer Number:LCD10-14D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #10 AWG wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD10-14D-L
Overall Length:2.16 in, 54.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.42 in, 10.7 mm
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD10-14D-L

Detailed Description

Enhance your power connections with our Two-hole Compression Lug. Designed for #10 AWG wire, this durable connector features a 1/4 stud hole and 1-inch spacing for easy installation. Its standard barrel design with an inspection window ensures secure and efficient connections. With a total length of 2.16 inches and a 6.4mm stud hole size, it's perfect for various applications. Crafted from tin-plated copper, this lug guarantees reliable conductivity. RoHS compliant and meticulously engineered, it's a must-have for professionals in the field. Upgrade your setup with this high-quality compression lug and experience seamless power transmission like never before.