LCD10-38D-L

Heilind Number:PANLCD10-38D-L
Manufacturer:Panduit
Manufacturer Number:LCD10-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #10 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD10-38D-L
Overall Length:2.38 in, 60.5 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.56 in, 14.2 mm
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD10-38D-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for #10 AWG wire with a 3/8 stud hole. Offering convenient 1-hole spacing and an overall length of 2.38 inches, this lug is a reliable solution for various applications. The tin-plated copper construction ensures durability and efficient conductivity. With a barrel length of 0.38 inches and a tongue width of 0.56 inches, it provides a secure fit. The inclusion of an inspection window in the standard barrel design allows for easy visual verification. RoHS compliant and of high quality, these compression lugs are essential components for professionals in the electrical industry.