| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD1/0-38D-X |
| Overall Length: | 3.08 in, 78.2 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .76 in, 19.3 mm |
| Barrel Length: | .94 in, 23.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD1/0-38D-X |
LCD1/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug, designed for seamless attachment of 1/0 AWG wires. Featuring a 3/8-inch stud hole, convenient 1-inch spacing, and a practical inspection window, this pink-colored lug offers both functionality and ease of use. Crafted from tin-plated copper for optimal conductivity, it ensures reliable performance in various applications. With an overall length of 3.08 inches, including a sturdy .94-inch barrel, and a .76-inch tongue width, this lug guarantees a secure and efficient connection every time. Compliant with RoHS standards, it is a dependable choice for your compression lug needs. Elevate your projects with this high-quality connector, perfect for professionals and DIY enthusiasts alike.

