| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD1/0-38DF-X |
| Overall Length: | 2.58 in, 65.5 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD1/0-38DF-X |
LCD1/0-38DF-X
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Compression Lug. Designed for 1/0 AWG wire, this connector features a 3/8 stud hole and a 90-degree angle tongue for secure attachment. With an overall length of 65.5mm, it offers ample space for efficient installation. The pink color coding adds a touch of organization, while the standard barrel length with inspection window ensures precise crimping. RoHS compliant and crafted from tin-plated copper, this lug guarantees durability and performance. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any electrical project.

