| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD1/0-38DH-X |
| Overall Length: | 2.76 in, 70.1 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD1/0-38DH-X |
LCD1/0-38DH-X
Specifications
Detailed Description
Easily identify wire connections with these two-hole compression lugs in a vibrant pink hue. Designed for 1/0 AWG wire, they feature a standard barrel with an inspection window for convenient monitoring. The 3/8 inch stud hole size and 1 inch spacing offer secure attachment, while the 45-degree angle tongue ensures a reliable connection. With tin-plated copper construction, these lugs provide durability and efficient conductivity. RoHS compliant, they meet environmental standards. Perfect for various applications requiring dependable wire termination, these lugs are a versatile choice for electricians and DIY enthusiasts.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

