LCD1000-00-3

Heilind Number:PANLCD1000-00-3
Manufacturer:Panduit
Manufacturer Number:LCD1000-00-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Long blank tongue, standard barrel lug, 1000 kcmil Cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD1000-00-3
Overall Length:5.77 in, 146.6 mm
Stud Hole Size:0 in
Tongue Width:2.17 in, 55.1 mm
Barrel Length:1.88 in, 47.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLCD1000-00-3

Detailed Description

Easily connect and secure cables with our long blank tongue compression lug. Designed for 1000 kcmil cables, this lug features a standard barrel lug for reliable performance. The overall length of 146.6mm and tongue width of 55.1mm ensure a secure and stable connection. With a white color code for easy identification, this lug is essential for various industrial applications. RoHS compliant and crafted with high-quality materials, it guarantees durability and efficiency. Trust in our compression lug for seamless cable termination solutions.