LCD2-12-Q

Heilind Number:PANLCD2-12-Q
Manufacturer:Panduit
Manufacturer Number:LCD2-12-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #2 AWG wire, 1/2 stud hole, 1 .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2-12-Q
Overall Length:4.14 in, 105.2 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19 mm
Barrel Length:.88 in, 22.4 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCD2-12-Q

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug featuring a #2 AWG wire size and 1/2 stud hole for secure attachment. With a convenient inspection window and brown color code for easy identification, this compression lug offers both functionality and efficiency. The 105.2 mm overall length and 12.7 mm stud hole size make it suitable for various applications, while its tin-plated copper construction ensures reliable conductivity. RoHS compliant and designed for optimal performance, this lug is a must-have for professionals in the field. Upgrade your crimp terminals with this essential connector.