LCD2-14AF-Q

Heilind Number:PANLCD2-14AF-Q
Manufacturer:Panduit
Manufacturer Number:LCD2-14AF-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2-14AF-Q
Overall Length:1.86 in, 47.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD2-14AF-Q

Detailed Description

Enhance connectivity with our two-hole standard barrel lug, designed to accommodate #2 AWG wire securely. Featuring a 1/4 stud hole and .63 hole spacing, this lug boasts easy installation and a reliable 90° angle tongue for efficient power transmission. With an overall length of 1.86 inches, it offers ample reach, while the .6-inch tongue width ensures a snug fit. The inspection window on the standard barrel provides added convenience during setup. Finished in a distinctive brown color, this RoHS-compliant lug is part of our premium selection of tin-plated copper compression connectors, ideal for various industrial applications. Trust in its quality and performance for seamless electrical connections.