LCD2-14DF-Q

Heilind Number:PANLCD2-14DF-Q
Manufacturer:Panduit
Manufacturer Number:LCD2-14DF-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2-14DF-Q
Overall Length:2.24 in, 56.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD2-14DF-Q

Detailed Description

Easily connect and secure #2 AWG wires with our Two-hole Compression Lugs. Featuring a durable tin-plated copper construction, these lugs are designed for reliable performance. The standard barrel with an inspection window allows for easy visual inspection, while the 90° angle tongue ensures a secure fit. With a 1/4 inch stud hole and 1 inch hole spacing, these lugs are versatile and convenient to use. RoHS compliant, you can trust in their quality and environmental responsibility. Perfect for a wide range of applications, these compression lugs are a must-have for any wiring project.