LCD2-38DF-Q

Heilind Number:PANLCD2-38DF-Q
Manufacturer:Panduit
Manufacturer Number:LCD2-38DF-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #2 AWG wire, 3/8 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2-38DF-Q
Overall Length:2.47 in, 62.7 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:16.8 mm, .66 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD2-38DF-Q

Detailed Description

Enhance your electrical connections with these high-quality Compression Connectors - Lugs. Designed for optimal performance, they feature a standard barrel length with an inspection window, allowing for easy monitoring. The brown color coding adds convenience for identification, while the tin-plated copper construction ensures durability and efficient conductivity. With a #2 AWG wire compatibility and a 3/8 stud hole size, these connectors are suitable for a wide range of applications. The standard tongue type and 90-degree angle design further enhance their versatility. Fully RoHS compliant, they meet strict environmental standards. Upgrade your setup with these reliable and efficient compression lugs.