LCD2-56B-Q

Heilind Number:PANLCD2-56B-Q
Manufacturer:Panduit
Manufacturer Number:LCD2-56B-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #2 AWG wire, 5/16 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2-56B-Q
Overall Length:2.65 in, 67.3 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:16.8 mm, .66 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD2-56B-Q

Detailed Description

Enhance the connectivity of your electrical systems with our high-quality Tin-Plated Copper Compression Connectors. Designed for optimal performance, these lugs feature a durable construction with a standard barrel length and inspection window for easy installation. The brown color coding ensures quick identification, while the standard tongue type guarantees compatibility with various connectors. With a tongue width of .66 inches and a barrel length of .88 inches, these connectors are ideal for #2 AWG wires. The 5/16 stud hole size and .75-inch hole spacing make them suitable for a range of applications. Rest assured, our connectors are RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your compression lugs and splices with this essential component for seamless connectivity.