| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD2/0-12-X |
| Overall Length: | 4.3 in, 109.2 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .98 in, 24.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD2/0-12-X |
LCD2/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug, designed for optimal performance. This standard barrel lug features a convenient inspection window, allowing for easy visual checks. Suitable for 2/0 AWG wire, it boasts a durable tin-plated copper construction in sleek black. The 1/2 inch stud hole and 1.75 inch spacing ensure a secure fit, while the overall length of 109.2 mm (4.3 in) offers versatility in installation. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential connector for your projects.

