| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD2/0-38D-X |
| Overall Length: | 3.14 in, 79.8 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .98 in, 24.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD2/0-38D-X |
LCD2/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug. Designed for 2/0 AWG wire, it features a 3/8 stud hole, perfect for secure installations. The standard barrel design with an inspection window ensures reliable performance, while the black color code adds a professional touch. With a total length of 3.14 inches and a tongue width of .85 inches, it offers ample space for efficient connections. RoHS compliant and crafted from tin-plated copper, this lug guarantees both quality and environmental responsibility. Suitable for various applications, it is a must-have component for any wiring project.

