| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD2/0-56C-X |
| Overall Length: | 2.95 in, 74.9 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .98 in, 24.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | .88 in, 22.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD2/0-56C-X |
LCD2/0-56C-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug, designed for optimal performance. Suitable for 2/0 AWG wire, this connector features a 5/16 stud hole and .88 hole spacing, ensuring a secure fit. With an overall length of 2.95 inches and a tongue width of .85 inches, it offers versatility in various applications. The black color code not only adds a sleek touch but also helps with easy identification. Crafted with tin-plated copper, this lug guarantees efficient conductivity. Its inspection window and standard barrel design make installation a breeze. RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for professional use, this compression lug is a must-have in your toolkit for reliable connections.

