| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD2/0-56CF-X |
| Overall Length: | 2.47 in, 62.7 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 22.4 mm, .88 in |
| Tongue Type: | Standard |
| SKU: | PANLCD2/0-56CF-X |
LCD2/0-56CF-X
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Compression Lug, designed for seamless integration with 2/0 AWG wires. Featuring a durable standard barrel with an inspection window, this lug ensures secure and efficient termination. The 5/16 stud hole and 90° angle tongue offer versatile installation options, while the black color coding simplifies identification. With a compact overall length of 2.47 inches and ROHS compliance, it guarantees quality performance in various industrial applications. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

