LCD250-00-X

Heilind Number:PANLCD250-00-X
Manufacturer:Panduit
Manufacturer Number:LCD250-00-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Long blank tongue, standard barrel lug, 250 kcmil Cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD250-00-X
Overall Length:119.1 mm, 4.69 in
Stud Hole Size:0 in
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.25 in, 31.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLCD250-00-X

Detailed Description

Enhance your electrical connections with our Compression Connectors - Lugs in vibrant Yellow. Featuring a Standard Barrel Length with Inspection Window, these lugs ensure secure fittings for 250 kcmil cables. The standard tongue type and wide 1.17-inch tongue width provide optimal conductivity, while the 1.25-inch barrel length and 4.69-inch overall length offer durability and stability. With ROHS compliance, you can trust in the quality and environmental responsibility of our product. Perfect for various applications, these lugs are a reliable choice for professionals in the industry.