LCD250-12-X

Heilind Number:PANLCD250-12-X
Manufacturer:Panduit
Manufacturer Number:LCD250-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, 250 kcmil cable, 1/2 stud hole, 1.75 hole spacing, NEMA hole sizes and spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD250-12-X
Overall Length:4.68 in, 118.9 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.25 in, 31.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCD250-12-X

Detailed Description

Enhance power connections with our two-hole standard barrel lug featuring a 250 kcmil cable capacity, ideal for secure and efficient installations. Designed for versatility, this lug boasts a 1/2 stud hole and NEMA-standard spacing, ensuring compatibility with a range of applications. The yellow color code adds convenience for identification, while the 1.25-inch barrel length with inspection window allows for easy maintenance. With tin-plated copper construction and RoHS compliance, you can trust in its high performance and environmental responsibility. Upgrade your connectivity with this essential component.