| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD250-12H-X |
| Overall Length: | 108.5 mm, 4.27 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.17 in, 29.7 mm |
| Barrel Length: | 1.25 in, 31.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Yellow |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD250-12H-X |
LCD250-12H-X
Specifications
Detailed Description
Easily identify and secure your 250 kcmil cable with these yellow Compression Lugs. Featuring a standard barrel length with an inspection window for quick visual checks, these lugs offer reliable connectivity. The 1/2 stud hole and 1.75 hole spacing adhere to NEMA standards, ensuring compatibility. With a 45° angle tongue and tin-plated copper construction, they provide durable and efficient performance for your electrical connections. RoHS compliant, these lugs are a responsible choice for your projects. Perfect for use in Compression Lugs & Splices, Connectors, Crimp Terminals, and more.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

