LCD250-38D-X

Heilind Number:PANLCD250-38D-X
Manufacturer:Panduit
Manufacturer Number:LCD250-38D-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, 250 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD250-38D-X
Overall Length:3.54 in, 89.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.25 in, 31.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD250-38D-X

Detailed Description

Enhance your electrical connections with our Two-hole Compression Lug. Designed for secure and efficient cable terminations, this lug features a standard barrel with a convenient inspection window, allowing for easy visual confirmation. Suitable for 250 kcmil cables, it boasts a durable construction with a 3/8 stud hole and 1-inch spacing. The tin-plated copper connector ensures reliable conductivity, while its yellow color code aids in quick identification. With RoHS compliance, you can trust in both performance and environmental responsibility. Upgrade your connectivity with this essential component for industrial and commercial applications.