| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD3/0-12-X |
| Overall Length: | 4.49 in, 114 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD3/0-12-X |
LCD3/0-12-X
Specifications
Detailed Description
Enhance your connectivity with our two-hole standard barrel lug featuring a convenient inspection window. Designed for 3/0 AWG wires with a 1/2" stud hole, this orange-colored lug ensures secure and efficient connections. With an overall length of 114mm and a tongue width of 24.4mm, it offers ample space for installation. The tin-plated copper construction guarantees durability while maintaining compliance with RoHS standards. Perfect for various applications, this lug is a reliable choice for professionals in need of high-quality compression connectors. Explore our range of compression lugs and elevate your connectivity solutions today.

