| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD3/0-14B-X |
| Color Code: | Orange |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Overall Length: | 3.02 in, 76.7 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| SKU: | PANLCD3/0-14B-X |
LCD3/0-14B-X
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Tin-Plated Copper Compression Connectors. Designed for durability and efficiency, these lugs feature a vibrant Orange color and a Standard Barrel Length with Inspection Window, ensuring easy and accurate installation. The Standard tongue type, with a width of .96 inches (24.4 mm), guarantees a secure fit. With a barrel length of 1.14 inches (29 mm) and an overall length of 3.02 inches (76.7 mm), these connectors are ideal for 3/0 AWG wire applications. The 1/4 stud hole size (6.4 mm) and .75-inch hole spacing (19.1 mm) offer compatibility with various setups. RoHS compliant, our lugs meet international standards for environmental responsibility. Elevate your connection solutions with these essential products in the Compression Lugs & Splices category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

