| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD3/0-14BF-X |
| Overall Length: | 2.42 in, 61.5 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCD3/0-14BF-X |
LCD3/0-14BF-X
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Compression Lug featuring a 3/0 AWG wire compatibility and a 1/4 stud hole for secure attachment. The 90° angle tongue ensures optimal positioning, while the inspection window on the 1.14-inch standard barrel length allows for easy maintenance. With a vibrant orange color code for quick identification, these tin-plated copper connectors offer both durability and efficiency. Rest assured, they comply with RoHS standards for environmentally conscious usage. Perfect for various applications, these compression lugs are a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

