| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD3/0-56D-X |
| Overall Length: | 3.27 in, 83.1 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD3/0-56D-X |
LCD3/0-56D-X
Specifications
Detailed Description
Enhance your industrial connections with our high-quality compression lugs in vibrant orange. Designed for 3/0 AWG wire, these tin-plated copper connectors feature a standard barrel length with an inspection window for easy monitoring. The standard tongue width and 5/16 stud hole size ensure secure attachment, while the 1-inch spacing between holes offers convenient installation. With RoHS compliance and durable construction, these lugs guarantee reliable performance in various applications. Upgrade your electrical setups with this essential component from our Compression Lugs & Splices collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

